
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.320 (CNY9.4016) |
| 100+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY7.390 (CNY8.3507) |
| 500+ | CNY7.110 (CNY8.0343) |
| 1000+ | CNY7.080 (CNY8.0004) |
| 2500+ | CNY6.640 (CNY7.5032) |
Product Information
Product Overview
2EP110RXTMA1 is an EiceDRIVER™ power full-bridge transformer driver for IGBT and SiC MOSFET gate driver supply. It is a open loop full-bridge transformer driver for designing isolated gate driver supplies for a wide variety of switch technologies (IGBTs, SiC MOSFETs, GaN HEMTs, and others). It is optimized to supply gate drivers for a variety of switches such as TRENCHSTOP™ IGBTs, OptiMOS™ MOSFETs, CoolMOS™ superjunction MOSFETs, CoolGaN™ high electron mobility transistors, and CoolSiC™ MOSFETs together with EiceDRIVER™ gate driver ICs, and other similar products. Potential applications include Industrial motor drives - compact, standard, premium, servo drives, solar inverters, UPS and energy storage systems, welding, commercial air-conditioning, high-voltage DC-DC converters and DC-AC inverters, isolated switch-mode power supplies, power meters.
- Wide input supply range: from 4.5V to 20V
- Supports up to 5W output power supplies
- Wide frequency range: from 50kHz to 65kHz with an internal oscillator or external clock
- Adjustable overcurrent threshold, short circuit protection for power outputs
- Overtemperature protection, ready output to indicate normal operation
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Rise time is 15ns typical at VVDD = 15V, CLOAD = 1nF, VOUT from 10% to 90%
- Fall time is 15ns typical at VVDD = 15V, CLOAD = 1nF, VOUT from 90% to 10%
- PG-TSSOP-8-1 package
- Operating ambient temperature range from -40 to 125°C
Technical Specifications
2Channels
Full Bridge
8Pins
Surface Mount
-
4.5V
-40°C
280ns
-
No SVHC (25-Jun-2025)
Isolated
GaN HEMT, IGBT, SiC MOSFET
TSSOP
Logic
10mA
20V
125°C
280ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
