Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDL8034G3CXTMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code4824196
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY8.560 (CNY9.6728) |
| 50+ | CNY7.840 (CNY8.8592) |
| 100+ | CNY7.440 (CNY8.4072) |
| 250+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.630 (CNY7.4919) |
| 1000+ | CNY6.350 (CNY7.1755) |
| 2500+ | CNY5.960 (CNY6.7348) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.11 (CNY14.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDL8034G3CXTMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code4824196
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageVSON-EP
IC MountingSurface Mount
Input TypeLogic
Source Current4A
Sink Current6A
Supply Voltage Min8V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay33ns
Output Delay33ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
33ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
VSON-EP
Input Type
Logic
Sink Current
6A
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
33ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
