
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.480 | CNY12.48 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.480 (CNY14.1024) |
| 10+ | CNY7.710 (CNY8.7123) |
| 50+ | CNY7.300 (CNY8.249) |
| 100+ | CNY6.880 (CNY7.7744) |
| 250+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY6.250 (CNY7.0625) |
| 1000+ | CNY6.100 (CNY6.893) |
| 2500+ | CNY5.970 (CNY6.7461) |
Product Information
Product Overview
1EDB6275FXUMA1 is an EiceDRIVER™ single-channel isolated gate driver IC. It is designed to drive Si, SiC, and GaN power switches. It provides isolation by means of on-chip coreless transformer (CT) technology. With tight timing specifications, it is designed for fast-switching medium-to-high power systems. Excellent common-mode rejection, low part-to-part skew, fast signal propagation, and small package size make the device a superior alternative to high-side driving solutions using optocouplers or pulse transformers. It is used in applications such as server and telecom switch-mode power supplies (SMPS), EV off-board chargers, low-voltage drives and power tools, solar micro inverters, solar optimizers, industrial power supplies (SMPS, residential UPS).
- Single-channel isolated gate driver, UL 1577 with VISO = 3000VRMS certified
- Separate low impedance source and sink outputs
- Fast clamping of parasitics-induced output overshoots under UVLO conditions
- Fast start-up times and fast recovery after supply glitches
- High common-mode transient immunity (CMTI <gt/> 300V/ns)
- Fully qualified according JEDEC for industrial applications
- 5A peak source current, 9A sink current, 12.2V/11.5V (UVLO ON/OFF)
- IVDDI quiescent current is 1mA maximum at (VDDI = 3.3V, VDDO = 12V)
- Rise time is 8.3ns typical at (VDDO = 18V, CLOAD = 1.8nF)
- Junction temperature range from -40°C to 150°C, DSO-8 package
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
5.4A
3V
-40°C
45ns
-
No SVHC (25-Jun-2025)
Isolated
MOSFET, SiC MOSFET, GaN Power Device
SOIC
Inverting, Non-Inverting
9.8A
15V
150°C
45ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
