Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY678.080 (CNY766.2304) |
| 5+ | CNY666.460 (CNY753.0998) |
| 10+ | CNY636.660 (CNY719.4258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY678.08 (CNY766.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
TL Series
Contact Current Max
20A
Contact Voltage DC Nom
250V
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901

