Print Page
13 In Stock
40 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,102.510 (CNY1,245.8363) |
| 5+ | CNY1,085.740 (CNY1,226.8862) |
| 10+ | CNY1,042.740 (CNY1,178.2962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,102.51 (CNY1,245.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No4TL1-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code1179512
Product RangeTL Series
Technical Datasheet
Contact Configuration4PDT
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Voltage AC Nom277V
Contact Voltage DC Nom250V
Technical Specifications
Contact Configuration
4PDT
Product Range
TL Series
Contact Voltage AC Nom
277V
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage DC Nom
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088451

