Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1911-46RCopy
Order Code
Full Reel3517389
Cut Tape2210347
Your Part Number
262,228 In Stock
Need more?
6,430 Next business day delivery available(Shanghai stock)
255,798 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.110 | CNY2.11 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.440 (CNY1.6272) |
| 300+ | CNY1.390 (CNY1.5707) |
| 800+ | CNY1.330 (CNY1.5029) |
| 2000+ | CNY1.270 (CNY1.4351) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.200 (CNY1.356) |
| 12000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1911-46RCopy
Order Code
Full Reel3517389
Cut Tape2210347
Technical Datasheet
Accessory TypeJumper Link
For Use WithPCB Tracks
No. of Positions-
Pitch Spacing4.93mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The S1911-46R is a surface-mount female Jumper Link for use with the PCB tracks. It has brass contact with a 100% tin over nickel plated termination. It is designed to link PCB tracks where through-hole solutions are not possible/practical. The typical applications include use on aluminium backplanes in power applications.
- Very low profile for space saving design
- High current
- Small footprint
- Horizontal orientation
- 10A Current rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Link
No. of Positions
-
Product Range
-
For Use With
PCB Tracks
Pitch Spacing
4.93mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141
