Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1911-46RCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3517389
Cut Tape2210347
Your Part Number
253,070 In Stock
8,000 more incoming. You can reserve stock now
6,430 Next business day delivery available(Shanghai stock)
246,640 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.110 | CNY2.11 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.440 (CNY1.6272) |
| 300+ | CNY1.390 (CNY1.5707) |
| 800+ | CNY1.330 (CNY1.5029) |
| 2000+ | CNY1.270 (CNY1.4351) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.200 (CNY1.356) |
| 12000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1911-46RCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3517389
Cut Tape2210347
Technical Datasheet
Accessory TypeJumper Link
For Use WithPCB Tracks
No. of Positions-
Pitch Spacing4.93mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The S1911-46R is a surface-mount female Jumper Link for use with the PCB tracks. It has brass contact with a 100% tin over nickel plated termination. It is designed to link PCB tracks where through-hole solutions are not possible/practical. The typical applications include use on aluminium backplanes in power applications.
- Very low profile for space saving design
- High current
- Small footprint
- Horizontal orientation
- 10A Current rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Link
No. of Positions
-
Product Range
-
For Use With
PCB Tracks
Pitch Spacing
4.93mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141