Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.870 (CNY369.3631) |
| 5+ | CNY321.430 (CNY363.2159) |
| 10+ | CNY315.980 (CNY357.0574) |
| 25+ | CNY310.530 (CNY350.8989) |
| 50+ | CNY304.320 (CNY343.8816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.87 (CNY369.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 010 0901Copy
Order Code2475550
Product RangeHan-Drive
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHan 10B Hoods & Inserts
Product RangeHan-Drive
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 30 010 0901 is a Han-Drive single locking lever Housings made of aluminium die-cast. It is for motor termination. It has protection cover, polycarbonate + stainless steel single locking lever and NBR seal.
- UL94V-0 Flammability
- IP65 Protection
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Han 10B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Product Range
Han-Drive
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2461

