Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.800 (CNY346.684) |
| 5+ | CNY301.690 (CNY340.9097) |
| 10+ | CNY296.580 (CNY335.1354) |
| 25+ | CNY291.460 (CNY329.3498) |
| 50+ | CNY285.640 (CNY322.7732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.80 (CNY346.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 010 0901Copy
Manufacturer Standard Lead Time14 weeks
Order Code2475550
Product RangeHan-Drive
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHan 10B Hoods & Inserts
Product RangeHan-Drive
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 30 010 0901 is a Han-Drive single locking lever Housings made of aluminium die-cast. It is for motor termination. It has protection cover, polycarbonate + stainless steel single locking lever and NBR seal.
- UL94V-0 Flammability
- IP65 Protection
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Han 10B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Product Range
Han-Drive
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2461