Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82579A1142A033
Order Code4699318
Product RangeERU33M Series
Also Known AsB82579A1142A033
Your Part Number
476 In Stock
Need more?
476 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.960 (CNY80.1848) |
| 5+ | CNY58.360 (CNY65.9468) |
| 10+ | CNY51.420 (CNY58.1046) |
| 25+ | CNY49.130 (CNY55.5169) |
| 50+ | CNY46.720 (CNY52.7936) |
| 120+ | CNY44.010 (CNY49.7313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.96 (CNY80.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82579A1142A033
Order Code4699318
Product RangeERU33M Series
Also Known AsB82579A1142A033
Technical Datasheet
Product RangeERU33M Series
Inductance1.4µH
Inductor ConstructionShielded
RMS Current (Irms)80A
Saturation Current (Isat)120A
DC Resistance Max460µohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ERU33M Series
Inductor Construction
Shielded
Saturation Current (Isat)
120A
Inductance Tolerance
± 15%
Inductance
1.4µH
RMS Current (Irms)
80A
DC Resistance Max
460µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
