Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57500M0103A005Copy
Order Code4245988
Product RangeB57500M Series
Your Part Number
1,228 In Stock
Need more?
1,228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.110 (CNY56.6243) |
| 10+ | CNY43.850 (CNY49.5505) |
| 50+ | CNY36.330 (CNY41.0529) |
| 100+ | CNY32.570 (CNY36.8041) |
| 200+ | CNY30.060 (CNY33.9678) |
| 400+ | CNY28.060 (CNY31.7078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.11 (CNY56.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57500M0103A005Copy
Order Code4245988
Product RangeB57500M Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingThrough Hole
Product RangeB57500M Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3988K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length485mm
Operating Temperature Min-30°C
Operating Temperature Max100°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 3%
Product Range
B57500M Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-30°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
B-Constant
3988K
NTC Case Size
-
Probe Material
-
Lead Length
485mm
Operating Temperature Max
100°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
