Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114NH6Copy
Order Code4337668
Product Range4100N Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,227.390 (CNY1,386.9507) |
| 5+ | CNY1,200.690 (CNY1,356.7797) |
| 10+ | CNY1,173.920 (CNY1,326.5296) |
| 25+ | CNY1,120.450 (CNY1,266.1085) |
| 50+ | CNY1,066.910 (CNY1,205.6083) |
| 100+ | CNY1,013.000 (CNY1,144.690) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,227.39 (CNY1,386.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114NH6Copy
Order Code4337668
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM259CFM
Noise Rating73dBA
Power Rating60W
Rated Speed8400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min7.334m³/min
Product Range4100N Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
8400rpm
Current Rating
-
Air Flow - m3/min
7.334m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
259CFM
Power Rating
60W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392364
