Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114NH6Copy
Manufacturer Standard Lead Time13 weeks
Order Code4337668
Product Range4100N Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,037.740 (CNY1,172.6462) |
| 5+ | CNY1,009.840 (CNY1,141.1192) |
| 10+ | CNY981.930 (CNY1,109.5809) |
| 25+ | CNY950.920 (CNY1,074.5396) |
| 50+ | CNY950.710 (CNY1,074.3023) |
| 100+ | CNY950.490 (CNY1,074.0537) |
| 10000+ | CNY950.270 (CNY1,073.8051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,037.74 (CNY1,172.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114NH6Copy
Manufacturer Standard Lead Time13 weeks
Order Code4337668
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM259CFM
Noise Rating73dBA
Power Rating60W
Rated Speed8400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min7.334m³/min
Product Range4100N Series
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
8400rpm
Current Rating
-
Air Flow - m3/min
7.334m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
259CFM
Power Rating
60W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392364