Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoNRG2105H4000B2HCopy
Manufacturer Standard Lead Time19 weeks
Order Code4133859
Product RangeNRG Series
Your Part Number
487 In Stock
Need more?
487 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 10+ | CNY8.260 (CNY9.3338) |
| 50+ | CNY7.400 (CNY8.362) |
| 100+ | CNY7.070 (CNY7.9891) |
| 200+ | CNY6.750 (CNY7.6275) |
| 500+ | CNY6.430 (CNY7.2659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.70 (CNY9.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRG2105H4000B2HCopy
Manufacturer Standard Lead Time19 weeks
Order Code4133859
Product RangeNRG Series
Technical Datasheet
Thermistor TypeRing Lug, Bead
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingFree Hanging
Product RangeNRG Series
NTC MountingFree Hanging
B-Constant4000K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)9s
Probe Material-
Probe Diameter-
Lead Length300mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Thermistor Type
Ring Lug, Bead
Resistance Tolerance (25°C)
± 3%
Product Range
NRG Series
B-Constant
4000K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
9s
Probe Diameter
-
Operating Temperature Min
-30°C
Qualification
-
Resistance (25°C)
100kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
300mm
Operating Temperature Max
105°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
