Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMP4A16GTACopy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel4318682
Re-Reel7564945RL
Cut Tape7564945
Your Part Number
8,864 In Stock
4,000 more incoming. You can reserve stock now
8,864 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.190 | CNY12.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 10+ | CNY7.700 (CNY8.701) |
| 50+ | CNY5.090 (CNY5.7517) |
| 200+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.890 (CNY5.5257) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.490 (CNY5.0737) |
| 3000+ | CNY4.410 (CNY4.9833) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP4A16GTACopy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel4318682
Re-Reel7564945RL
Cut Tape7564945
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id6.4A
Drain Source On State Resistance0.06ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation3.9W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
ZXMP4A16GTA is a P-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(on)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include DC-DC converters, power management functions, backlighting.
- Low input capacitance, low on-resistance
- Fast switching speed
- Drain-source voltage is -40V at TA=+25°C
- Gate-source voltage is ±20V at TA=+25°C
- Continuous drain current is -6.4A at TA=+25°C, VGS=-10V, steady state
- Pulsed drain current is -21A at TA=+25°C
- Static drain-source on-resistance is 60mohm max at VGS = -10V, ID = -3.8A, TA = +25°C
- Gate threshold voltage is -1.0V min at VDS = VGS, ID = -250µA, TA = +25°C
- SOT223 (type DN) package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
6.4A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
4Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
