Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoVN10LFCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel9526234RL
Cut Tape9526234
Your Part Number
2,698 In Stock
Need more?
2,698 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.050 | CNY35.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.050 (CNY7.9665) |
| 50+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.800 (CNY3.164) |
| 1500+ | CNY2.480 (CNY2.8024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoVN10LFCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel9526234RL
Cut Tape9526234
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id150mA
Drain Source On State Resistance5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation330mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
VN10LF is a N-channel enhancement mode vertical DMOS FET.
- Drain-source voltage is 60V
- Continuous drain current at Tamb=25°C is 150mA
- Pulsed drain current is 3A
- Gate source voltage is ±20V
- Power dissipation at Tamb=25°C is 330mW
- Static drain source on state resistance is 5ohm max at VGS=10V, ID=500mA, Tamb=25°C
- Zero gate voltage drain current is 10µA max at VDS=60 V, VGS=0V, Tamb=25°C
- Turn-on/off time is 10ns maximum at VDD ≈15V, ID=600mA, Tamb=25°C
- SOT23 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for VN10LF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
