Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMPH6050SK3-13Copy
Order Code
Full Reel4318600
Re-Reel3518391RL
Cut Tape3518391
Your Part Number
7,149 In Stock
15,000 more incoming. You can reserve stock now
7,149 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.550 | CNY32.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.550 (CNY7.4015) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY4.270 (CNY4.8251) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY2.980 (CNY3.3674) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY2.370 (CNY2.6781) |
| 7500+ | CNY2.290 (CNY2.5877) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMPH6050SK3-13Copy
Order Code
Full Reel4318600
Re-Reel3518391RL
Cut Tape3518391
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id23.6A
Drain Source On State Resistance0.05ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.9W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
DMPH6050SK3-13 is a P-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include load switch, DC-DC converters, motor driving.
- 100% unclamped inductive switching – ensures more reliable and robust end application
- Low Qg – minimizes switching loss, low RDS(ON) – minimizes on state loss
- Drain-source voltage is -60V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -7.2A at TA = +25°C, steady state, VGS = -10V
- Pulsed drain current (10µs pulse, duty cycle = 1%) is -40A at TA = +25°C
- Total power dissipation is 1.9W at TA = +25°C
- Static drain-source on-resistance is 50mohm max at VGS = -10V, ID = -7A, TA = +25°C
- TO252 (DPAK) case
- Operating and storage temperature range from -55 to +175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
23.6A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
1.9W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
