Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP6023LE-13Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3127372RL
Cut Tape3127372
Your Part Number
1,051 In Stock
15,000 more incoming. You can reserve stock now
1,051 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.370 | CNY31.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.370 (CNY7.1981) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.790 (CNY5.4127) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP6023LE-13Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3127372RL
Cut Tape3127372
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id18.2A
Drain Source On State Resistance0.028ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation17.3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
DMP6023LE-13 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include backlighting, power management functions, DC-DC converters.
- Low on-resistance, fast switching speed, low threshold
- Low gate drive, low input capacitance
- Drain-source voltage is -60V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -7A at TA = +25°C, VGS = -10V
- Pulsed drain current (10µs pulse, duty cycle = 1%) is -50A at TA = +25°C
- Total power dissipation is 2W at TA = +25°C
- Static drain-source on-resistance is 28mohm max at VGS = -10V, ID = -5A, TA = +25°C
- SOT223 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18.2A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
17.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
