Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP4047LFDE-7Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2543555RL
Cut Tape2543555
Your Part Number
1,705 In Stock
12,000 more incoming. You can reserve stock now
1,705 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.900 | CNY24.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.900 (CNY5.537) |
| 50+ | CNY4.310 (CNY4.8703) |
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.750 (CNY4.2375) |
| 1500+ | CNY3.670 (CNY4.1471) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4047LFDE-7Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2543555RL
Cut Tape2543555
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id3.3A
Drain Source On State Resistance0.033ohm
Transistor Case StyleUDFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation700mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DMP4047LFDE-7 is a P-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications. Typical applications include general-purpose interfacing switches, load switching and battery-management applications.
- 0.6mm profile – ideal for low profile applications, PCB footprint of 4mm²
- Low gate threshold voltage, low on-resistance
- Drain-source voltage is -40V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -3.3A at TA = +25°C, steady state, VGS = -10V
- Pulsed drain current (10µs pulse, duty cycle = 1%) is -40A at TA = +25°C
- Total power dissipation is 0.7W at TA = +25°C
- Static drain-source on-resistance is 33mohm max at VGS = -10V, ID = -4.4A, TA = +25°C
- U-DFN2020-6 (type E) package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.3A
Transistor Case Style
UDFN2020
Rds(on) Test Voltage
10V
Power Dissipation
700mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.033ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
