Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2035UCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2061419RL
Cut Tape2061419
Your Part Number
3,695 In Stock
18,000 more incoming. You can reserve stock now
3,695 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY0.896 (CNY1.0125) |
| 1500+ | CNY0.768 (CNY0.8678) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2035UCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2061419RL
Cut Tape2061419
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.6A
Drain Source On State Resistance0.035ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation810mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DMP2035U is a P-channel enhancement mode MOSFET.
- Low input capacitance, low on-resistance
- Fast switching speed, low input/output leakage, ESD protected
- Drain-source voltage is -20V at TA=+25°C
- Gate-source voltage is ±10V at TA=+25°C
- Continuous drain current is -4.9A at TA=+25°C, VGS = -4.5V, steady state
- Pulsed drain current is -24A at TA = +25°C
- Maximum continuous body diode forward current is -1.2A at TA = +25°C
- Static drain-source on-resistance is 35mohm max at VGS = -4.5V, ID = -4.0A, TA = +25°C
- SOT23 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.6A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
810mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.035ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for DMP2035U
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040794
