Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP1045U-7Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Full Reel3127558
Re-Reel3127351RL
Cut Tape3127351
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.230 | CNY11.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.230 (CNY2.5199) |
| 50+ | CNY1.830 (CNY2.0679) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY0.935 (CNY1.0566) |
| 1500+ | CNY0.917 (CNY1.0362) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.641 (CNY0.7243) |
| 9000+ | CNY0.629 (CNY0.7108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP1045U-7Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Full Reel3127558
Re-Reel3127351RL
Cut Tape3127351
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id4A
Drain Source On State Resistance0.031ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max550mV
Power Dissipation800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DMP1045U-7 is a P-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) while maintaining superior switching performance, which makes the device ideal for high-efficiency power management applications. Typical applications include power management functions, DC-DC converters and analogue switches.
- Low on-resistance, low input capacitance, fast switching speed
- Low input/output leakage, ESD protected
- Drain-source voltage is -12V at TA = +25°C
- Gate-source voltage is ±8V at TA = +25°C
- Continuous drain current is 4A at TA = +25°C, VGS = -4.5V, steady state
- Pulsed drain current (10μs pulse, duty cycle = 1%) is 40A at TA = +25°C
- Total power dissipation is 0.8W at TA = +25°C
- Static drain-source on-resistance is 31mohm max at VGS = -4.5V, ID = -4.0A, TA = +25°C
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
550mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00185
