Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN32D2LDF-7Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Full Reel4318616
Cut Tape3577047
Cut Tape3577047RL
Your Part Number
1,759 In Stock
Need more?
1,759 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY1.580 | CNY158.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY0.998 (CNY1.1277) |
| 1500+ | CNY0.979 (CNY1.1063) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.762 (CNY0.8611) |
| 9000+ | CNY0.748 (CNY0.8452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN32D2LDF-7Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Full Reel4318616
Cut Tape3577047
Cut Tape3577047RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel400mA
Continuous Drain Current Id P Channel400mA
Drain Source On State Resistance N Channel1.2ohm
Drain Source On State Resistance P Channel1.2ohm
Transistor Case StyleSOT-353
No. of Pins5Pins
Power Dissipation N Channel280mW
Power Dissipation P Channel280mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
400mA
Drain Source On State Resistance P Channel
1.2ohm
No. of Pins
5Pins
Power Dissipation P Channel
280mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
400mA
Drain Source On State Resistance N Channel
1.2ohm
Transistor Case Style
SOT-353
Power Dissipation N Channel
280mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
