Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2310U-7Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3405174RL
Cut Tape3405174
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.500 | CNY7.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.500 (CNY1.695) |
| 50+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY0.917 (CNY1.0362) |
| 500+ | CNY0.624 (CNY0.7051) |
| 1500+ | CNY0.612 (CNY0.6916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2310U-7Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3405174RL
Cut Tape3405174
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.175ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max950mV
Power Dissipation480mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DMN2310U-7 is a N-channel enhancement mode MOSFET. This new generation MOSFET has been designed to minimize the on state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high efficiency power management applications and load switches.
- Low gate threshold voltage
- Fast switching speed, ESD protected gate
- Drain-source voltage is 20V at TA = +25°C
- Gate-source voltage is ±8V at TA = +25°C
- Continuous drain current is 1.6A at TA = +25°C, VGS = 4.5V, steady state
- Pulsed drain current (10µs pulse, duty cycle = 1%) is 4.8A at TA = +25°C
- Total power dissipation is 0.48W at TA = +25°C
- Maximum continuous body diode forward current is 0.82A at TA = +25°C
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.6A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
480mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.175ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
950mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
