Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2058UW-7Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel4318562
Re-Reel3405172RL
Cut Tape3405172
Your Part Number
2,101 In Stock
30,000 more incoming. You can reserve stock now
900 Next business day delivery available(Shanghai stock)
1,201 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.190 | CNY10.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.190 (CNY2.4747) |
| 50+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY0.909 (CNY1.0272) |
| 1500+ | CNY0.891 (CNY1.0068) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.793 (CNY0.8961) |
| 9000+ | CNY0.778 (CNY0.8791) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2058UW-7Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel4318562
Re-Reel3405172RL
Cut Tape3405172
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.042ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DMN2058UW-7 is a N-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include motor controls, power-management functions, and backlighting.
- Low on-resistance, low input capacitance
- Fast switching speed, low input/output leakage
- Drain-source voltage is 20V at TA = +25°C
- Gate-source voltage is ±12V at TA = +25°C
- Continuous drain current is 3.5A at TA = +25°C, VGS = 10V, steady state
- Pulsed drain current (10µs pulse, duty cycle = 1%) is 20A at TA = +25°C
- Total power dissipation is 0.5mW at TA = +25°C
- Maximum continuous body diode forward current is 1A at TA = +25°C
- SOT323 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.5A
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.042ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
