Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2024UFU-7Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3589318RL
Cut Tape3589318
Your Part Number
2,920 In Stock
Need more?
2,920 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.940 | CNY14.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.200 (CNY2.486) |
| 500+ | CNY2.040 (CNY2.3052) |
| 3000+ | CNY1.740 (CNY1.9662) |
| 9000+ | CNY1.250 (CNY1.4125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2024UFU-7Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3589318RL
Cut Tape3589318
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel21A
Continuous Drain Current Id P Channel21A
Drain Source On State Resistance N Channel0.0202ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleU-DFN2030
No. of Pins6Pins
Power Dissipation N Channel810mW
Power Dissipation P Channel810mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
21A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
810mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
21A
Drain Source On State Resistance N Channel
0.0202ohm
Transistor Case Style
U-DFN2030
Power Dissipation N Channel
810mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000261
