Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2005K-7Copy
Manufacturer Standard Lead Time148 weeks
Order Code
Re-Reel3943533RL
Cut Tape3943533
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.940 | CNY24.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.940 (CNY5.5822) |
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2005K-7Copy
Manufacturer Standard Lead Time148 weeks
Order Code
Re-Reel3943533RL
Cut Tape3943533
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id300mA
Drain Source On State Resistance0.4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage2.7V
Gate Source Threshold Voltage Max900mV
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
2.7V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
