Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN12M7UCA10-7Copy
Order Code
Re-Reel3944088RL
Cut Tape3944088
Your Part Number
4,165 In Stock
Need more?
4,165 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.670 | CNY10.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.670 (CNY12.0571) |
| 10+ | CNY6.820 (CNY7.7066) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY3.650 (CNY4.1245) |
| 1000+ | CNY3.150 (CNY3.5595) |
| 5000+ | CNY2.950 (CNY3.3335) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN12M7UCA10-7Copy
Order Code
Re-Reel3944088RL
Cut Tape3944088
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel20.2A
Continuous Drain Current Id P Channel20.2A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel-
Transistor Case StyleX4-DSN3015
No. of Pins10Pins
Power Dissipation N Channel1.73W
Power Dissipation P Channel1.73W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
20.2A
Drain Source On State Resistance P Channel
-
No. of Pins
10Pins
Power Dissipation P Channel
1.73W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
20.2A
Drain Source On State Resistance N Channel
-
Transistor Case Style
X4-DSN3015
Power Dissipation N Channel
1.73W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
