Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG6602SVTCopy
Manufacturer Standard Lead Time24 weeks
Order Code2061522
Your Part Number
28,975 In Stock
Need more?
28,975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.390 (CNY3.8307) |
| 10+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY0.965 (CNY1.0904) |
| 5000+ | CNY0.734 (CNY0.8294) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.95 (CNY19.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG6602SVTCopy
Manufacturer Standard Lead Time24 weeks
Order Code2061522
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel2.8A
Drain Source On State Resistance N Channel0.06ohm
Drain Source On State Resistance P Channel0.095ohm
Transistor Case StyleTSOT-26
No. of Pins6Pins
Power Dissipation N Channel840mW
Power Dissipation P Channel840mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DMG6602SVT is a complementary pair enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(on)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include backlighting, DC-DC converters, power management functions.
- Low input capacitance, low on-resistance
- Fast switching speed, low input/output leakage
- Drain source voltage is 30V at TA = +25°C (P/N channel)
- Continuous drain current is 3.4A at TA = +25°C (P/N channel)
- Drain source on state resistance is 0.038ohm at TA = +25°C (P/N channel)
- Power dissipation is 1.12W at TA = +25°C (P/N channel)
- Gate-source voltage is ±20V at TA = +25°C (P/N channel)
- TSOT26 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
2.8A
Drain Source On State Resistance P Channel
0.095ohm
No. of Pins
6Pins
Power Dissipation P Channel
840mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.06ohm
Transistor Case Style
TSOT-26
Power Dissipation N Channel
840mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
