Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC4040SSD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944057RL
Cut Tape3944057
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.740 | CNY11.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY7.320 (CNY8.2716) |
| 100+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY3.790 (CNY4.2827) |
| 1000+ | CNY3.720 (CNY4.2036) |
| 5000+ | CNY3.640 (CNY4.1132) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC4040SSD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944057RL
Cut Tape3944057
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel6.8A
Continuous Drain Current Id P Channel6.8A
Drain Source On State Resistance N Channel0.025ohm
Drain Source On State Resistance P Channel0.025ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.8W
Power Dissipation P Channel1.8W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
6.8A
Drain Source On State Resistance P Channel
0.025ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.8W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
6.8A
Drain Source On State Resistance N Channel
0.025ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
