Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC4028SSD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944054RL
Cut Tape3944054
Your Part Number
385 In Stock
Need more?
385 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.180 | CNY14.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 10+ | CNY8.830 (CNY9.9779) |
| 100+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY4.560 (CNY5.1528) |
| 1000+ | CNY3.130 (CNY3.5369) |
| 5000+ | CNY3.070 (CNY3.4691) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC4028SSD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944054RL
Cut Tape3944054
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel6.5A
Drain Source On State Resistance N Channel0.028ohm
Drain Source On State Resistance P Channel0.05ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.8W
Power Dissipation P Channel1.8W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
6.5A
Drain Source On State Resistance P Channel
0.05ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.8W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
6.5A
Drain Source On State Resistance N Channel
0.028ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
