Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC1028UVT-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3944018RL
Cut Tape3944018
Your Part Number
1,588 In Stock
Need more?
1,588 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.890 | CNY29.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.890 (CNY6.6557) |
| 10+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 5000+ | CNY1.130 (CNY1.2769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC1028UVT-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3944018RL
Cut Tape3944018
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel6.1A
Continuous Drain Current Id P Channel6.1A
Drain Source On State Resistance N Channel0.025ohm
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleTSOT-26
No. of Pins6Pins
Power Dissipation N Channel1.2W
Power Dissipation P Channel1.2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
6.1A
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.2W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
6.1A
Drain Source On State Resistance N Channel
0.025ohm
Transistor Case Style
TSOT-26
Power Dissipation N Channel
1.2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
