Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD12V0H1U2LP1610-7Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Cut Tape3945669
Cut Tape3945669RL
Your Part Number
903 In Stock
Need more?
903 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.340 (CNY3.7742) |
| 10+ | CNY2.090 (CNY2.3617) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY0.965 (CNY1.0904) |
| 1000+ | CNY0.851 (CNY0.9616) |
| 5000+ | CNY0.835 (CNY0.9436) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.70 (CNY18.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD12V0H1U2LP1610-7Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Cut Tape3945669
Cut Tape3945669RL
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max20V
Diode Case StyleUDFN1610
No. of Pins2Pins
Minimum Breakdown Voltage13V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation1kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
12V
Diode Case Style
UDFN1610
Minimum Breakdown Voltage
13V
Peak Pulse Power Dissipation
1kW
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
20V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003493
