Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBSN20-7Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Full Reel3127575
Re-Reel3127240RL
Cut Tape3127240
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.080 | CNY10.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.080 (CNY2.3504) |
| 50+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY0.719 (CNY0.8125) |
| 1500+ | CNY0.705 (CNY0.7966) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.648 (CNY0.7322) |
| 9000+ | CNY0.636 (CNY0.7187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSN20-7Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Full Reel3127575
Re-Reel3127240RL
Cut Tape3127240
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id500mA
Drain Source On State Resistance1.8ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation600mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BSN20-7 is a N-channel enhancement mode field MOSFET. This new generation MOSFET has been designed to minimize the onstate resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include backlighting, DC-DC converters, power management functions.
- Low on-resistance, low input capacitance
- Fast switching speed, low input/output leakage
- Drain-source voltage is 50V at TA=+25°C
- Gate-source voltage is ±20V at TA=+25°C
- Continuous drain current is 500mA at TA=+25°C, steady state, TSP=+25°C
- Pulsed drain current at TSP=+25°C, TA=+25°C is 1.2A
- Power dissipation at TA=+25°C is 600mW
- Static drain-source on-resistance is 1.3ohm typ at VGS=10V, ID=0.22A, TA=+25°C
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
500mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
600mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
50V
Drain Source On State Resistance
1.8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for BSN20-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
