
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.950 | CNY9.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.950 (CNY2.2035) |
| 10+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY0.897 (CNY1.0136) |
| 500+ | CNY0.842 (CNY0.9515) |
| 1000+ | CNY0.786 (CNY0.8882) |
| 5000+ | CNY0.771 (CNY0.8712) |
| 10000+ | CNY0.755 (CNY0.8532) |
Product Information
Product Overview
AP7370-33Y-13 is a positive voltage regulator IC. It has features of wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultralow quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. Applications include battery-powered equipment, laptop, palmtops, notebook computers, portable information appliances, metering, weighing scales.
- Low ground current, high output voltage accuracy
- Compatible with low ESR ceramic capacitor
- Excellent line/load regulation, thermal shutdown function
- Short current protection, reverse current protection
- Supply input voltage range from 3.2 to 18V
- Output voltage temperature coefficient is ±100ppm/°C at IOUT=100µA, -40°C ≤ TJ ≤ +125°C
- 3.3V fixed output voltage
- Line regulation is 0.05%/V typ at (VOUT(Nom) + 1V, 3.2V) ≤ VIN ≤ 18V, IOUT= 10mA
- SOT89 package
- Operating junction temperature range from -40 to +125ºC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
18V
3.3V
-
Positive Output
300mA
500mV
SOT-89
-40°C
3.3V 300mA LDO Voltage Regulators
3.2V
1Outputs
3.3V
-
300mA
500mV
Surface Mount
3Pins
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
