Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-1110-147F LED, Non-Tinted, Diffused Lens, Red, SMD, 0805 [2013 Metric], 20 mA, 2 V, 624 nm](https://www.element14.cn/productimages/standard/en_GB/4757819-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-1110-147FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4757819
Product RangeMicroLED 599 Series
Your Part Number
5,875 In Stock
Need more?
5,875 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.500 (CNY1.695) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.847 (CNY0.9571) |
| 1000+ | CNY0.778 (CNY0.8791) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-1110-147FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4757819
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2013 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ624nm
Luminous Intensity112mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2013 Metric]
Forward Voltage
2V
Luminous Intensity
112mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
624nm
Viewing Angle
130°
Product Range
MicroLED 599 Series
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
