Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0R80-137F LED, Water Clear Lens, Green, SMD - Right Angle, 0605 [1613 Metric], 20 mA, 3.35 V, 525 nm](https://www.element14.cn/productimages/standard/en_GB/4757844-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0R80-137FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4757848
Product RangeMicroLED 599 Series
Your Part Number
5,930 In Stock
Need more?
5,930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.800 (CNY3.164) |
| 10+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.050 (CNY1.1865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.00 (CNY15.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0R80-137FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4757848
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD - Right Angle
LED Case Size0605 [1613 Metric]
Forward Current If20mA
Forward Voltage3.35V
Wavelength Typ525nm
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
0605 [1613 Metric]
Forward Voltage
3.35V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
130°
Product Range
MicroLED 599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
