Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0P20-137F LED, Water Clear Lens, Red-Orange, SMD, 1206 [3216 Metric], 20 mA, 2.1 V, 625 nm](https://www.element14.cn/productimages/standard/en_GB/4757835-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0P20-137FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4757836
Product RangeMicroLED 599 Series
Your Part Number
5,380 In Stock
Need more?
5,380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.953 (CNY1.0769) |
| 1000+ | CNY0.862 (CNY0.9741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0P20-137FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4757836
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourRed-Orange
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ625nm
Luminous Intensity320mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red-Orange
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.1V
Luminous Intensity
320mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
MicroLED 599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
