Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0K20-107FCopy
Order Code
Re-Reel4384512RL
Cut Tape4384512
Product Range599 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.831 (CNY0.939) |
| 1000+ | CNY0.763 (CNY0.8622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0K20-107FCopy
Order Code
Re-Reel4384512RL
Cut Tape4384512
Product Range599 Series
Technical Datasheet
LED ColourRed Orange
LED MountingSMD - Reverse Mount
LED Case Size3.2mm x 1.25mm
Forward Current If20mA
Forward Voltage2.3V
Wavelength Typ625nm
Luminous Intensity250mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red Orange
LED Case Size
3.2mm x 1.25mm
Forward Voltage
2.3V
Luminous Intensity
250mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
