Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0281-007FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3995445
Product RangeMicroLED 599 Series
Your Part Number
632 In Stock
Need more?
632 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY2.740 (CNY3.0962) |
| 25+ | CNY2.510 (CNY2.8363) |
| 50+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY2.030 (CNY2.2939) |
| 250+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.89 (CNY4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0281-007FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3995445
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Luminous Intensity340mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 599 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
1206 [3216 Metric]
Luminous Intensity
340mcd
Lens Shape
Rectangular
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Viewing Angle
140°
Product Range
MicroLED 599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
