Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0240-007FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3995443
Product RangeMicroLED 599 Series
Your Part Number
18,481 In Stock
Need more?
18,481 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.470 (CNY1.6611) |
| 10+ | CNY0.991 (CNY1.1198) |
| 25+ | CNY0.897 (CNY1.0136) |
| 50+ | CNY0.803 (CNY0.9074) |
| 100+ | CNY0.708 (CNY0.800) |
| 250+ | CNY0.641 (CNY0.7243) |
| 500+ | CNY0.573 (CNY0.6475) |
| 1000+ | CNY0.533 (CNY0.6023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.47 (CNY1.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0240-007FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3995443
Product RangeMicroLED 599 Series
Technical Datasheet
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity126mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
126mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.1V
Viewing Angle
140°
Product Range
MicroLED 599 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
