Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0230-007F LED, Orange, SMD, 1206 [3216 Metric], 20 mA, 2.1 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/3548447-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0230-007FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3548449RL
Cut Tape3548449
Product RangeMicroLED 599
Your Part Number
5,925 In Stock
Need more?
5,925 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.770 (CNY0.8701) |
| 1000+ | CNY0.717 (CNY0.8102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0230-007FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3548449RL
Cut Tape3548449
Product RangeMicroLED 599
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ605nm
Luminous Intensity112mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 599
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Orange
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.1V
Luminous Intensity
112mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
140°
Product Range
MicroLED 599
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
