Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0160-137F LED, Water Clear Lens, Yellow-Green, SMD, 0805 [2012 Metric], 20 mA, 2.2 V, 572 nm](https://www.element14.cn/productimages/standard/en_GB/4757826-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0160-137FCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757831
Product RangeMicroLED 599 Series
Your Part Number
7,900 In Stock
Need more?
7,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.030 (CNY2.2939) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY0.960 (CNY1.0848) |
| 500+ | CNY0.774 (CNY0.8746) |
| 1000+ | CNY0.711 (CNY0.8034) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.15 (CNY11.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0160-137FCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757831
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourYellow-Green
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity80mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow-Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.2V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
140°
Product Range
MicroLED 599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
