Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0120-007FCopy
Order Code3995437
Product RangeMicroLED 599 Series
Your Part Number
19,900 In Stock
Need more?
19,900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.546 (CNY0.617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.55 (CNY0.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0120-007FCopy
Order Code3995437
Product RangeMicroLED 599 Series
Technical Datasheet
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity138mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 599 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Forward Current If
20mA
Luminous Intensity
138mcd
Lens Shape
Rectangular
SVHC
No SVHC (25-Jun-2025)
Forward Voltage
2.1V
Viewing Angle
140°
Product Range
MicroLED 599 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185069
