Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0080-137F LED, True Green, SMD, 0603 [1608 Metric], 20 mA, 3.6 V, 525 nm](https://www.element14.cn/productimages/standard/en_GB/4572642-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0080-137FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4572647
Product Range599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.907 (CNY1.0249) |
| 1000+ | CNY0.831 (CNY0.939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.90 (CNY13.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0080-137FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4572647
Product Range599 Series
Technical Datasheet
LED ColourTrue Green
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ525nm
Luminous Intensity1.25cd
Viewing Angle130°
Lens ShapeRectangular
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
True Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
3.6V
Luminous Intensity
1.25cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
130°
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
