Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0040-137F LED, Yellow, SMD, 0603 [1608 Metric], 25 mA, 2.6 V, 595 nm](https://www.element14.cn/productimages/standard/en_GB/4572642-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0040-137FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4572644
Product Range599 Series
Your Part Number
3,503 In Stock
Need more?
165 Next business day delivery available(Shanghai stock)
3,338 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.824 (CNY0.9311) |
| 500+ | CNY0.559 (CNY0.6317) |
| 1000+ | CNY0.513 (CNY0.5797) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.80 (CNY9.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0040-137FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4572644
Product Range599 Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If25mA
Forward Voltage2.6V
Wavelength Typ595nm
Luminous Intensity320mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.6V
Luminous Intensity
320mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
595nm
Viewing Angle
130°
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
