Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0030-007F LED, Orange, SMD, 0603 [1608 Metric], 20 mA, 2.1 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/4258762-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0030-007FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3995432
Re-Reel4258762RL
Cut Tape4258762
Product Range599 Series
Your Part Number
31,309 In Stock
Need more?
17,514 Delivery in 5-6 Business Days(UK stock)
13,795 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.110 | CNY1.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.110 (CNY1.2543) |
| 50+ | CNY0.770 (CNY0.8701) |
| 250+ | CNY0.614 (CNY0.6938) |
| 1000+ | CNY0.569 (CNY0.643) |
| 2000+ | CNY0.524 (CNY0.5921) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.560 (CNY1.7628) |
| 25+ | CNY1.060 (CNY1.1978) |
| 50+ | CNY0.908 (CNY1.026) |
| 100+ | CNY0.758 (CNY0.8565) |
| 250+ | CNY0.689 (CNY0.7786) |
| 500+ | CNY0.614 (CNY0.6938) |
| 1000+ | CNY0.573 (CNY0.6475) |
| 2500+ | CNY0.533 (CNY0.6023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0030-007FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3995432
Re-Reel4258762RL
Cut Tape4258762
Product Range599 Series
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ605nm
Luminous Intensity90mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Orange
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
140°
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
