Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988281107FCopy
Manufacturer Standard Lead Time5 weeks
Order Code1850750
Your Part Number
1,914 In Stock
Need more?
1,914 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 10+ | CNY4.020 (CNY4.5426) |
| 25+ | CNY3.700 (CNY4.181) |
| 50+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.920 (CNY3.2996) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.11 (CNY6.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Mounting
SMD
Luminous Intensity
300mcd
Lens Shape
Rectangular
SVHC
No SVHC (25-Jun-2025)
Forward Voltage
3.2V
Viewing Angle
140°
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
