Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988181107F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1850745
Product Range598 Series
Your Part Number
4,002 In Stock
Need more?
4,002 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY4.120 (CNY4.6556) |
| 25+ | CNY3.760 (CNY4.2488) |
| 50+ | CNY3.400 (CNY3.842) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.570 (CNY2.9041) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988181107F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1850745
Product Range598 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity300mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Green
LED Case Size
0805
Forward Voltage
3.2V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
140°
Product Range
598 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
