Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988110107FCopy
Manufacturer Standard Lead Time6 weeks
Order Code1850742
Product Range598 Series
Your Part Number
1,644 In Stock
Need more?
1,644 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.756 (CNY0.8543) |
| 500+ | CNY0.626 (CNY0.7074) |
| 1000+ | CNY0.572 (CNY0.6464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988110107FCopy
Manufacturer Standard Lead Time6 weeks
Order Code1850742
Product Range598 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ642nm
Luminous Intensity40mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red
LED Case Size
0805
Forward Voltage
2.2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
642nm
Viewing Angle
140°
Product Range
598 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for 5988110107F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
