Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.892 (CNY1.008) |
| 1000+ | CNY0.824 (CNY0.9311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8E40-107FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3514756RL
Cut Tape3514756
Product RangeMicroLED
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage1.6V
Wavelength Typ590nm
Luminous Intensity590mcd
Viewing Angle60°
Lens ShapeRectangular
Product RangeMicroLED
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.6V
Luminous Intensity
590mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
60°
Product Range
MicroLED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163

![DIALIGHT 598-8E40-107F LED, Yellow, SMD, 0603 [1608 Metric], 20 mA, 1.6 V, 590 nm](https://www.element14.cn/productimages/standard/en_GB/3514753-40.jpg)